Part Details for PE-5763M by Pulse Electronics Corporation
Overview of PE-5763M by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PE-5763M
PE-5763M CAD Models
PE-5763M Part Data Attributes
|
PE-5763M
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-5763M
Pulse Electronics Corporation
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 4 V-us | |
Isolation Voltage | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 200 µH | |
Pulse Rise Time-Max | 3.5 ns | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 |
Alternate Parts for PE-5763M
This table gives cross-reference parts and alternative options found for PE-5763M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-5763M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS00-00096LF | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | PE-5763M vs HS00-00096LF |
PE-65459 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2CT | Pulse Electronics Corporation | PE-5763M vs PE-65459 |
EPG4014S-TR | Datacom Transformer, 10/100 BASE-TX; 1000 BASE-T Application(s), 1CT:1CT | PCA Electronics Inc | PE-5763M vs EPG4014S-TR |
PT61021 | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1 | Bourns Inc | PE-5763M vs PT61021 |
PE-5763MT | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | PE-5763M vs PE-5763MT |
HS00-00096LFTR | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | PE-5763M vs HS00-00096LFTR |
EPG4014S | Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT, SOIC-24 | PCA Electronics Inc | PE-5763M vs EPG4014S |
S558-1287-00 | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 2CT:1; 1:1:1 | Bel Fuse | PE-5763M vs S558-1287-00 |
HS00-99540LF | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | PE-5763M vs HS00-99540LF |
H5062T | Datacom Transformer, ETHERNET Application(s), 1:1; 1:1 | Pulse Electronics Corporation | PE-5763M vs H5062T |