Part Details for PE-6185NL by Pulse Electronics Corporation
Overview of PE-6185NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for PE-6185NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005192065
|
Sager | YAGEO CUSTOM | 0 |
|
Buy Now |
Part Details for PE-6185NL
PE-6185NL CAD Models
PE-6185NL Part Data Attributes
|
PE-6185NL
Pulse Electronics Corporation
Buy Now
|
Compare Parts:
PE-6185NL
Pulse Electronics Corporation
Datacom Transformer, POWER Application(s), 26:26:4:4:268
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Height | 19.05 mm | |
Isolation Voltage | 1500 V | |
Length | 20.57 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Output Voltage 1 | 285 V | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 26:26:4:4:268 | |
Width | 20.57 mm |