Part Details for PE-64552NL by Pulse Electronics Corporation
Overview of PE-64552NL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-64552NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9536
|
Newark | Xfmr, sgl, starlan, dil,1:1 Pbc/Tube |Pulse PE-64552NL Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.4700 | Buy Now |
DISTI #
553-3904-5-ND
|
DigiKey | TRANSFORMER 2.5MH TH Min Qty: 1 Lead time: 9 Weeks Container: Tube |
900 In Stock |
|
$2.6972 / $5.0500 | Buy Now |
DISTI #
PE-64552NL
|
Avnet Americas | Telecom Transformer 1:1 2000Vac Thru-Hole - Rail/Tube (Alt: PE-64552NL) RoHS: Compliant Min Qty: 1800 Package Multiple: 60 Lead time: 5 Weeks, 5 Days Container: Tube | 0 |
|
$2.1967 / $2.4982 | Buy Now |
DISTI #
673-PE-64552NL
|
Mouser Electronics | Audio Transformers / Signal Transformers THT Datacom Xfmr 2500uH RoHS: Compliant | 75 |
|
$2.5000 / $5.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1536 Partner Stock |
|
$2.2600 / $3.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $5.8500 | Buy Now |
DISTI #
66309767
|
Verical | Telecom Transformer 1:1 4 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 1536 |
|
$2.3300 / $2.4600 | Buy Now |
DISTI #
000000000002154005
|
Sager | Audio Transformers / Signal Transformers THT Datacom Xfmr 2500uH Min Qty: 1800 | 0 |
|
$2.2700 | Buy Now |
DISTI #
PE-64552NL
|
Avnet Abacus | Telecom Transformer 1:1 2000Vac Thru-Hole (Alt: PE-64552NL) RoHS: Compliant Min Qty: 1800 Package Multiple: 60 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE-64552NL
PE-64552NL CAD Models
PE-64552NL Part Data Attributes
|
PE-64552NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-64552NL
Pulse Electronics Corporation
Datacom Transformer, SIGNAL Application(s), 1:1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Application | GENERAL PURPOSE | |
Height | 6.35 mm | |
Isolation Voltage | 2000 V | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Min | 1000 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 2500 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.89 mm |