Part Details for PE-64995NL by Pulse Electronics Corporation
Overview of PE-64995NL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PE-64995NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PE-64995NL-ND
|
DigiKey | XFRMR ISDN 1CT:2CT 22MH T/H Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
1865 In Stock |
|
$3.9800 / $4.5100 | Buy Now |
DISTI #
553-3906-5-ND
|
DigiKey | XFRMR ISDN 1CT:2CT 22MH T/H Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0906 / $5.2700 | Buy Now |
DISTI #
PE-64995NL
|
Avnet Americas | Telecom Transformer 1:2 2000Vrms 2.5Ohm Prim. DCR 4.3Ohm Sec. DCR Through Hole - Bulk (Alt: PE-64995NL) RoHS: Compliant Min Qty: 10010 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | XFMR,SGL,ISDN-S,1CT:2CT, 22MH, THT NPB |
1865 Partner Stock |
|
$3.0300 / $5.0800 | Buy Now |
DISTI #
PE-64995NL
|
Avnet Americas | Telecom Transformer 1:2 2000Vrms 2.5Ohm Prim. DCR 4.3Ohm Sec. DCR Through Hole - Bulk (Alt: PE-64995NL) RoHS: Compliant Min Qty: 10010 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001646033
|
Sager | Audio Transformers / Signal Transformers SMD ISDN S-Interface 22mH 4.3Ohms 1-Port | 0 |
|
Buy Now | |
|
Chip1Cloud | XFRMR ISDN 1CT:2CT 22MH T/H | 9200 |
|
RFQ | |
|
Master Electronics | XFMR,SGL,ISDN-S,1CT:2CT, 22MH, THT NPB |
1865 Partner Stock |
|
$3.0300 / $5.0800 | Buy Now |
Part Details for PE-64995NL
PE-64995NL CAD Models
PE-64995NL Part Data Attributes:
|
PE-64995NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-64995NL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Application | ISDN | |
Approvals | UL | |
Height | 10.2 mm | |
Isolation Voltage | 2000 V | |
Length | 14.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 22 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2CT | |
Width | 14.2 mm |