Part Details for PE-65378 by Pulse Electronics Corporation
Overview of PE-65378 by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-65378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | 5920 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | 65 |
|
$7.6405 / $12.3900 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | 1 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for PE-65378
PE-65378 CAD Models
PE-65378 Part Data Attributes
|
PE-65378
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65378
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1.25CS:1CS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 11.94 mm | |
Isolation Voltage | 1500 V | |
Length | 19.05 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 4200 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.25CS:1CS | |
Width | 19.05 mm |