Part Details for PE-65495 by Pulse Electronics Corporation
Overview of PE-65495 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for PE-65495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 143 |
|
$2.1353 / $4.9280 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | 153 |
|
$2.9250 / $6.7500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) (Also Known As: PE65495) | 153 |
|
$2.9250 / $6.7500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) (Also Known As: PE65495) | 112 |
|
$3.0800 / $6.6000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | 112 |
|
$3.0800 / $6.6000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | 91 |
|
$4.1625 / $6.7500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) (Also Known As: PE65495) | 91 |
|
$4.1625 / $6.7500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) (Also Known As: PE65495) | 48 |
|
$4.5000 / $6.7500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR ISDN APPLICATION(S) | 48 |
|
$4.5000 / $6.7500 | Buy Now |
Part Details for PE-65495
PE-65495 CAD Models
PE-65495 Part Data Attributes
|
PE-65495
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65495
Pulse Electronics Corporation
DATACOM TRANSFORMER FOR ISDN APPLICATION(S),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ISDN | |
Approvals | UL | |
Height | 10.2 mm | |
Isolation Voltage | 2000 V | |
Length | 23.37 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 22000 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2; 1:2 | |
Width | 14.22 mm |