Part Details for PE-65495NL by Pulse Electronics Corporation
Overview of PE-65495NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-65495NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-65495NL-ND
|
DigiKey | XFRMR ISDN S-INTERFACE 1:2 T/H Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002154014
|
Sager | Audio Transformers / Signal Transformers THT ISDN S-Interface 2-Port | 0 |
|
Buy Now |
Part Details for PE-65495NL
PE-65495NL CAD Models
PE-65495NL Part Data Attributes
|
PE-65495NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65495NL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 10.2 mm | |
Length | 23.37 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2 | |
Width | 14.22 mm |