Part Details for PE-65723-001 by Pulse Electronics Corporation
Overview of PE-65723-001 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8209AI-2F-33S-165.723200 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8209AIA2F-33S-165.723200 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8209AIA22-33E-165.723200 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for PE-65723-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 452 |
|
$0.7098 / $2.1840 | Buy Now |