Part Details for PE-65728NLT by Pulse Electronics Corporation
Overview of PE-65728NLT by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-65728NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9551
|
Newark | Xfmr, sin,10D,1:1,smt, tr Rpb/T&r |Pulse PE-65728NLT Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $2.9900 | Buy Now |
DISTI #
553-2097-1-ND
|
DigiKey | TRANSFORMER 2000VRMS 100UH SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4657 In Stock |
|
$2.2629 / $3.7300 | Buy Now |
DISTI #
PE-65728NLT
|
Avnet Americas | Telecom Transformer 1:1 2000Vrms 0.3Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: PE-65728NLT) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.3081 / $2.6249 | Buy Now |
DISTI #
673-PE-65728NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port RoHS: Compliant | 344 |
|
$2.2600 / $3.7300 | Buy Now |
DISTI #
V72:2272_07343353
|
Arrow Electronics | Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 16 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1830 Container: Cut Strips | Americas - 547 |
|
$2.3150 / $2.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
850 In Stock |
|
$2.3000 / $2.8800 | Buy Now |
DISTI #
66222294
|
Verical | Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 16 Terminal Gull Wing SMD Min Qty: 100 Package Multiple: 100 | Americas - 800 |
|
$3.3461 / $3.8146 | Buy Now |
DISTI #
30195716
|
Verical | Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 16 Terminal Gull Wing SMD Min Qty: 3 Package Multiple: 1 Date Code: 1830 | Americas - 547 |
|
$2.3150 / $2.9400 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ |
Part Details for PE-65728NLT
PE-65728NLT CAD Models
PE-65728NLT Part Data Attributes
|
PE-65728NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65728NLT
Pulse Electronics Corporation
Datacom Transformer, LAN; ETHERNET Application(s), 1:1, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Application | LAN; ETHERNET | |
ET Product-Min | 1.8 V-us | |
Height | 4.7 mm | |
Isolation Voltage | 2000 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 100 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.24 mm |
Alternate Parts for PE-65728NLT
This table gives cross-reference parts and alternative options found for PE-65728NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-65728NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H1089NLT | Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | PE-65728NLT vs H1089NLT |
S553-1506-AE | Datacom Transformer, LAN; 10 BASE-T Application(s), 1:1 | Bel Fuse | PE-65728NLT vs S553-1506-AE |
PE-68049L | Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT | Pulse Electronics Corporation | PE-65728NLT vs PE-68049L |
S553-0756-AE | Datacom Transformer, LAN; 10 BASE-T Application(s), 1:1 | Bel Fuse | PE-65728NLT vs S553-0756-AE |
TLA-3M103 | Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:1CT; 1CT:1CT | TDK Corporation | PE-65728NLT vs TLA-3M103 |
PE-65733 | Datacom Transformer, ETHERNET Application(s), 1:1 | Pulse Electronics Corporation | PE-65728NLT vs PE-65733 |
E5001T | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT | Pulse Electronics Corporation | PE-65728NLT vs E5001T |
PE-65733T | Datacom Transformer, ETHERNET Application(s), 1:1 | Pulse Electronics Corporation | PE-65728NLT vs PE-65733T |
PT73031 | Datacom Transformer, ISDN Application(s), 1:2 | Bourns Inc | PE-65728NLT vs PT73031 |
H0002 | Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | PE-65728NLT vs H0002 |