Part Details for PE-65728T by Pulse Electronics Corporation
Overview of PE-65728T by Pulse Electronics Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-65728T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1077 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 7309 |
|
$0.8415 / $2.5500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, ETHERNET APPLICATION(S) | 3772 |
|
$1.1025 / $3.1500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, ETHERNET APPLICATION(S) (Also Known As: PE65728T) | 3772 |
|
$1.1025 / $3.1500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, ETHERNET APPLICATION(S) | 1685 |
|
$0.9350 / $3.4000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, ETHERNET APPLICATION(S) (Also Known As: PE65728T) | 1685 |
|
$0.9350 / $3.4000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, ETHERNET APPLICATION(S) (Also Known As: PE65728T) | 2295 |
|
$1.5750 / $3.1500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, ETHERNET APPLICATION(S) | 2295 |
|
$1.5750 / $3.1500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, ETHERNET APPLICATION(S) | 2216 |
|
$1.2600 / $3.1500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, ETHERNET APPLICATION(S) (Also Known As: PE65728T) | 2216 |
|
$1.2600 / $3.1500 | Buy Now |
Part Details for PE-65728T
PE-65728T CAD Models
PE-65728T Part Data Attributes:
|
PE-65728T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65728T
Pulse Electronics Corporation
Datacom Transformer, ETHERNET Application(s), 1:1, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Application | ETHERNET | |
ET Product-Min | 1.8 V-us | |
Height | 5.08 mm | |
Isolation Voltage | 2000 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 100 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.4 mm |
Alternate Parts for PE-65728T
This table gives cross-reference parts and alternative options found for PE-65728T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-65728T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H1089NL | Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | PE-65728T vs H1089NL |
TLA-3M103 | Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:1CT; 1CT:1CT | TDK Corporation | PE-65728T vs TLA-3M103 |
HS00-00041LF | DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | PE-65728T vs HS00-00041LF |
T4031 | Datacom Transformer, ISDN Application(s), 1.65CS:1CT | Pulse Electronics Corporation | PE-65728T vs T4031 |
HS00-00041LF | Datacom Transformer, 10 BASE-T Application(s), 1CT:1.41CT; 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | PE-65728T vs HS00-00041LF |
PE-65733 | Datacom Transformer, ETHERNET Application(s), 1:1 | Pulse Electronics Corporation | PE-65728T vs PE-65733 |
PE-68616 | Datacom Transformer, ISDN Application(s), 1CS:1.25 | Pulse Electronics Corporation | PE-65728T vs PE-68616 |
H0002T | Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | PE-65728T vs H0002T |
PE-65792T | Datacom Transformer, ISDN Application(s), 1:1; 1:2 | Pulse Electronics Corporation | PE-65728T vs PE-65792T |
PE-68042 | Datacom Transformer, 10 BASE-T Application(s), 2.828CT:1; 1:1 | Pulse Electronics Corporation | PE-65728T vs PE-68042 |