Part Details for PE-68023NL by Pulse Electronics Corporation
Overview of PE-68023NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68023NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9577
|
Newark | Mdl, sin,10D,1:2,sm, tu Rpb/Tube |Pulse PE-68023NL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.0900 | Buy Now |
DISTI #
553-PE-68023NL-ND
|
DigiKey | XFRMR LAN ISOL 1CT:2CT 10B-T SMD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
49 In Stock |
|
$3.1632 / $5.4500 | Buy Now |
DISTI #
PE-68023NL
|
Avnet Americas | Telecom Transformer 1:2/1:1 1500Vrms 1Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: PE-68023NL) RoHS: Compliant Min Qty: 1200 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.7539 / $3.1319 | Buy Now |
DISTI #
673-PE-68023NL
|
Mouser Electronics | Pulse Transformers SMD 10BaseT Islation 200uH 1Ohm 1-Port RoHS: Compliant | 0 |
|
$3.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 40 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $7.3400 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ |