Part Details for PE-68421NL by Pulse Electronics Corporation
Overview of PE-68421NL by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for PE-68421NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6686
|
Newark | Smps Transformer |Pulse Electronics PE-68421NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $15.5300 | Buy Now |
DISTI #
54AK9584
|
Newark | Xfmr Avalon Flbk Simple Sw Npb/Tray |Pulse PE-68421NL Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1100 / $11.2700 | Buy Now |
DISTI #
553-3889-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV SMD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5709 In Stock |
|
$9.7433 / $16.3700 | Buy Now |
DISTI #
PE-68421NL
|
Avnet Americas | Power Switch Mode Transformer 1:0.35:0.8:0.8 Turns Ration, Flyback Primary Inductance 85uH - Trays (Alt: PE-68421NL) RoHS: Compliant Min Qty: 175 Package Multiple: 35 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$9.8398 / $11.1904 | Buy Now |
DISTI #
673-PE-68421NL
|
Mouser Electronics | Power Transformers SMD Flyback .22Ohms RoHS: Compliant | 334 |
|
$9.7400 / $15.3200 | Buy Now |
|
Future Electronics | PE-68421 1500 Vrms Isolation SMT Flyback Transformer RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 11 Weeks Container: Tray | 1190Tray |
|
$9.7500 / $9.9400 | Buy Now |
|
Future Electronics | PE-68421 1500 Vrms Isolation SMT Flyback Transformer RoHS: Compliant pbFree: Yes Min Qty: 175 Package Multiple: 35 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$9.7500 / $9.9400 | Buy Now |
|
Onlinecomponents.com | 100KHz Simple Switcher SMT inductors, up to 5A RoHS: Compliant |
70 In Stock |
|
$10.1100 / $13.5900 | Buy Now |
DISTI #
PE-68421NL
|
TTI | Power Transformers SMD Flyback .22Ohms pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 175 In Stock |
|
$9.9100 / $15.1800 | Buy Now |
DISTI #
000000000002154099
|
Sager | Power Transformers SMD Flyback .22Ohms Min Qty: 175 | 0 |
|
$10.1500 | Buy Now |
Part Details for PE-68421NL
PE-68421NL CAD Models
PE-68421NL Part Data Attributes
|
PE-68421NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68421NL
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 17.78 mm | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Length | 27.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | -12 V | |
Primary Inductance | 85 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 24.64 mm |