Part Details for PE-68515 by Pulse Electronics Corporation
Overview of PE-68515 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PE-68515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 2942 |
|
$1.5154 / $3.6960 | Buy Now |
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) (Also Known As: PE68515) | 2004 |
|
$0.7980 / $1.9000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 2004 |
|
$0.7980 / $1.9000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 2179 |
|
$1.7325 / $4.9500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) (Also Known As: PE68515) | 2179 |
|
$1.7325 / $4.9500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) (Also Known As: PE68515) | 12 |
|
$3.2850 / $6.5700 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 12 |
|
$3.2850 / $6.5700 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 64 |
|
$5.1800 / $8.4000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) (Also Known As: PE68515) | 64 |
|
$5.1800 / $8.4000 | Buy Now |
Part Details for PE-68515
PE-68515 CAD Models
PE-68515 Part Data Attributes
|
PE-68515
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68515
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1; 1CT:1CT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMPATIBLE WITH AMD, DAVICOM, ICS, LEVEL ONE, NATIONAL AND TDK TRANSCEIVERS, HEIGHT INCLUDES TERM | |
Application | 10/100 BASE-TX | |
Height | 9.4 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1; 1CT:1CT | |
Width | 8.89 mm |
Alternate Parts for PE-68515
This table gives cross-reference parts and alternative options found for PE-68515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68515T | Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1; 1CT:1CT | Pulse Electronics Corporation | PE-68515 vs PE-68515T |