Part Details for PE-68515L by Pulse Electronics Corporation
Overview of PE-68515L by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PE-68515L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 453 |
|
RFQ | ||
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S) | 155 |
|
$0.8910 / $1.6500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S) (Also Known As: PE68515L) | 155 |
|
$0.8910 / $1.6500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S) (Also Known As: PE68515L) | 346 |
|
$0.4250 / $0.8500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S) | 346 |
|
$0.4250 / $0.8500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S) | 2 |
|
$1.8480 / $2.4640 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S) (Also Known As: PE68515L) | 2 |
|
$1.8480 / $2.4640 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S) | 26 |
|
$1.6500 / $2.6400 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-T APPLICATION(S) (Also Known As: PE68515L) | 26 |
|
$1.6500 / $2.6400 | Buy Now |
Part Details for PE-68515L
PE-68515L CAD Models
PE-68515L Part Data Attributes
|
PE-68515L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68515L
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-T Application(s)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Application | 10/100 BASE-T | |
Height | 9.4 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 8.89 mm |
Alternate Parts for PE-68515L
This table gives cross-reference parts and alternative options found for PE-68515L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68515L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68515T | Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1; 1CT:1CT | Pulse Electronics Corporation | PE-68515L vs PE-68515T |