Part Details for PE-68515T by Pulse Electronics Corporation
Overview of PE-68515T by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PE-68515T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 10188 |
|
$1.5154 / $3.6960 | Buy Now |
|
Bristol Electronics | 634 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 1105 |
|
$2.4750 / $6.7500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 133 |
|
$1.0640 / $2.1280 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 532 |
|
$2.1450 / $4.9500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 456 |
|
$3.1845 / $5.7900 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 7494 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 128 |
|
$3.1500 / $6.7500 | Buy Now |
DISTI #
000000000000056715
|
Sager | Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port | 0 |
|
Buy Now | |
DISTI #
SMC-PE-68515T
|
Sensible Micro Corporation | Datacom Transformer For 10/100 Base-Tx Application(S) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 02+ Container: Tape & Reel | 125 |
|
$1.1588 / $1.2470 | RFQ |
Part Details for PE-68515T
PE-68515T CAD Models
PE-68515T Part Data Attributes
|
PE-68515T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68515T
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX Application(s), 1CT:1; 1CT:1CT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMPATIBLE WITH AMD, DAVICOM, ICS, LEVEL ONE, NATIONAL AND TDK TRANSCEIVERS, HEIGHT INCLUDES TERM | |
Application | 10/100 BASE-TX | |
Height | 9.4 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1; 1CT:1CT | |
Width | 8.89 mm |
Alternate Parts for PE-68515T
This table gives cross-reference parts and alternative options found for PE-68515T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68515T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS91-97700TB | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 1:1; 1:1 | TT Electronics Resistors | PE-68515T vs HS91-97700TB |
HS91-97700TB | DATACOM TRANSFORMER FOR LAN; 10/100 BASE-T APPLICATION(S) | TT electronics / BI Technologies | PE-68515T vs HS91-97700TB |
E5006 | Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT; 1:1 | Pulse Electronics Corporation | PE-68515T vs E5006 |
PE-67567 | Datacom Transformer, TOKEN RING Application(s) | Pulse Electronics Corporation | PE-68515T vs PE-67567 |
PE-68062T | Datacom Transformer, 10 BASE-T Application(s), 1:1.41; 1:1 | Pulse Electronics Corporation | PE-68515T vs PE-68062T |
PE-68062 | Datacom Transformer, 10 BASE-T Application(s), 1:1.41; 1:1 | Pulse Electronics Corporation | PE-68515T vs PE-68062 |
PE-67567T | Datacom Transformer, TOKEN RING Application(s) | Pulse Electronics Corporation | PE-68515T vs PE-67567T |
PE-67595 | Datacom Transformer, TOKEN RING Application(s) | Pulse Electronics Corporation | PE-68515T vs PE-67595 |
E5008T | Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT; 1:1 | Pulse Electronics Corporation | PE-68515T vs E5008T |