There are no models available for this part yet.
Overview of PE-92105K by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PE-92105K by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 220 |
|
RFQ | ||||
Quest Components | 1 ELEMENT, 141.8 uH, GENERAL PURPOSE INDUCTOR | 13 |
|
$7.0600 / $10.5900 | Buy Now | ||
Quest Components | 1 ELEMENT, 141.8 uH, GENERAL PURPOSE INDUCTOR (Also Known As: PE92105K) | 13 |
|
$7.0600 / $10.5900 | Buy Now | ||
Quest Components | 1 ELEMENT, 141.8 uH, GENERAL PURPOSE INDUCTOR (Also Known As: PE92105K) | 12 |
|
$7.0600 / $10.5900 | Buy Now | ||
Quest Components | 1 ELEMENT, 141.8 uH, GENERAL PURPOSE INDUCTOR | 12 |
|
$7.0600 / $10.5900 | Buy Now | ||
DISTI #
PE-92105K
|
Avnet Abacus | INDUCTOR (Alt: PE-92105K) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 | Abacus - 0 |
|
Buy Now |
CAD Models for PE-92105K by Pulse Electronics Corporation
Part Data Attributes for PE-92105K by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
9761
|
Construction
|
Toroid
|
Core Material
|
Ferrite
|
DC Resistance
|
0.087 Ω
|
Inductance-Nom (L)
|
141.8 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.635 mm
|
Lead Length
|
3.3 mm
|
Lead Spacing
|
11.44 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
27.94 mm
|
Package Length
|
24.64 mm
|
Package Style
|
Toroidal
|
Package Width
|
15.5 mm
|
Rated Current-Max
|
3 A
|
Self Resonance Frequency
|
0.02 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
KLIPMOUNT
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
20%
|