Part Details for PE-92106KNL by Pulse Electronics Corporation
Overview of PE-92106KNL by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-92106KNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6692
|
Newark | Ind Power Toroid 264.1Uh 20% 3A Rdl |Pulse Electronics PE-92106KNL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $4.7800 | Buy Now |
DISTI #
54AK9610
|
Newark | Inductor, klipmount,285Uh,3 Npb/Tray |Pulse PE-92106KNL Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.1800 | Buy Now |
DISTI #
PE-92106KNL-ND
|
DigiKey | FIXED IND 285UH 3A 140 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
674 In Stock |
|
$2.4500 / $3.8300 | Buy Now |
DISTI #
PE-92106KNL
|
Avnet Americas | Toroidal Inductor, 285 uH, 3 A, 140 Milliohm, ± 20% - Trays (Alt: PE-92106KNL) RoHS: Compliant Min Qty: 840 Package Multiple: 35 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.4990 / $2.8420 | Buy Now |
DISTI #
673-PE-92106KNL
|
Mouser Electronics | Power Inductors - Leaded 285uH 3A W/KLIP RoHS: Compliant | 447 |
|
$2.8000 / $5.4400 | Buy Now |
|
Future Electronics | Inductor Power Toroid 264.1uH/285uH 20% 3A 0.14Ohm RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 35 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$2.5600 / $2.8000 | Buy Now |
|
Future Electronics | Inductor Power Toroid 264.1uH/285uH 20% 3A 0.14Ohm RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 35 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$2.5600 / $2.8000 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, 50KHz Simple Switcher SMT Inductors RoHS: Compliant |
225 Partner Stock |
|
$2.4900 / $3.6600 | Buy Now |
DISTI #
61885147
|
Verical | Inductor Power Toroid 264.1uH/285uH 20% 3A 0.14Ohm DCR RDL RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 225 |
|
$3.5000 / $4.1600 | Buy Now |
DISTI #
PE-92106KNL
|
TTI | Power Inductors - Leaded 285uH 3A W/KLIP pbFree: Pb-Free Min Qty: 840 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$2.6000 | Buy Now |
Part Details for PE-92106KNL
PE-92106KNL CAD Models
PE-92106KNL Part Data Attributes:
|
PE-92106KNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-92106KNL
Pulse Electronics Corporation
General Purpose Inductor, 264.1uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Construction | Toroid | |
Core Material | Ferrite | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 264.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.635 mm | |
Lead Length | 3.3 mm | |
Lead Spacing | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 35.56 mm | |
Package Length | 33.02 mm | |
Package Style | Toroidal | |
Package Width | 17.78 mm | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 0.02 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Alternate Parts for PE-92106KNL
This table gives cross-reference parts and alternative options found for PE-92106KNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-92106KNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-92106K | General Purpose Inductor, 264.1uH, 20%, 1 Element, Ferrite-Core | Pulse Electronics Corporation | PE-92106KNL vs PE-92106K |