Part Details for PE-92116KNL by Pulse Electronics Corporation
Overview of PE-92116KNL by Pulse Electronics Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-92116KNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6693
|
Newark | General Purpose Inductor, 49.1Uh, 20%, 1 Element, Ferrite-Core |Pulse Electronics PE-92116KNL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $4.9600 | Buy Now |
DISTI #
51AK3201
|
Newark | Toroidal Inductor, 55Uh, 7A, Tht, Product Range:Klipmount Series, Inductance:55Μh, Rms Current (Irms):7A, Dc Resistance Max:0.017Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics PE-92116KNL Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.2400 | Buy Now |
DISTI #
553-1742-ND
|
DigiKey | FIXED IND 55UH 7A 17 MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
228 In Stock |
|
$2.6866 / $5.0500 | Buy Now |
DISTI #
PE-92116KNL
|
Avnet Americas | Toroidal Inductor, 55 uH, 7 A, 17 Milliohm, ± 20% - Trays (Alt: PE-92116KNL) RoHS: Compliant Min Qty: 840 Package Multiple: 35 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.5500 / $2.9000 | Buy Now |
DISTI #
673-PE-92116KNL
|
Mouser Electronics | Power Inductors - Leaded INDUCTOR NL RoHS: Compliant | 977 |
|
$2.6200 / $4.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 35 Container: Tray | 0Tray |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, 50KHz Simple Switcher SMT Inductors RoHS: Compliant |
998 Partner Stock |
|
$2.5600 / $3.7300 | Buy Now |
DISTI #
61884367
|
Verical | Inductor Power Toroid 49.1uH/55uH 20% 7A 0.017Ohm DCR RDL RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 998 |
|
$2.6500 / $2.8100 | Buy Now |
DISTI #
PE-92116KNL
|
TTI | Power Inductors - Leaded INDUCTOR NL pbFree: Pb-Free Min Qty: 840 Package Multiple: 5 Container: Tray | Americas - 0 |
|
$2.5000 | Buy Now |
DISTI #
PE-92116KNL
|
Avnet Americas | Toroidal Inductor, 55 uH, 7 A, 17 Milliohm, ± 20% - Trays (Alt: PE-92116KNL) RoHS: Compliant Min Qty: 840 Package Multiple: 35 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$2.5500 / $2.9000 | Buy Now |
Part Details for PE-92116KNL
PE-92116KNL CAD Models
PE-92116KNL Part Data Attributes:
|
PE-92116KNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-92116KNL
Pulse Electronics Corporation
General Purpose Inductor, 49.1uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Construction | Toroid | |
Core Material | Ferrite | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 49.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 1.295 mm | |
Lead Length | 3.3 mm | |
Lead Spacing | 12.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 35.56 mm | |
Package Length | 33.02 mm | |
Package Style | Toroidal | |
Package Width | 17.78 mm | |
Rated Current-Max | 7 A | |
Self Resonance Frequency | 0.02 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |