Part Details for PE-SR405TN by Pasternack Enterprises
Overview of PE-SR405TN by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-SR405TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-SR405TN
|
Pasternack Enterprises US | Key Specifications, Generic Name: RG405 Tinned, Flex Type: Semi-Rigid, Impedance: 50 Ohm, Dielectric Type: PTFE, No. of Shields: 1, Attenuation at 1 Ghz.: 22 dB, Frequency, Max: 40 GHz, Max Operating Temperature: 125 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.05 in, Coax Type: Coax. RG405 Tinned Coax Cable with Tinned Copper Outer Conductor. PE-SR405TN part number from Pasternack is a RG405 Tinned coax cable that is semi-rigid. Pasternack RG405 Tinned semi-rigid coax cable is 50 Ohm and has a PTFE dielectric.RG405 Tinned coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 40 GHz. RG405 Tinned coax cable has an attenuation at 1 GHz of 22 dB. Pasternack RG405 Tinned coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG405 Tinned cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG405 Tinned or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 | 1954 |
|
$6.8700 / $7.9900 | Buy Now |