-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.035A (COIL), 6VDC (COIL), 209mW (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7163
|
Newark | Power Relay, Spdt, 5A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:6Vdc, Contact Current:5A, Product Range:Pe Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Solder, Rohs Compliant: Yes |Schrack Te Connectivity PE014006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1049 |
|
$2.8900 / $4.9300 | Buy Now |
DISTI #
48M7485
|
Newark | Pe014006 |Schrack Te Connectivity PE014006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $4.1700 | Buy Now |
DISTI #
PB907-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 6V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
345 In Stock |
|
$3.1391 / $5.3800 | Buy Now |
DISTI #
655-PE014006
|
Mouser Electronics | General Purpose Relays SPDT 5Amp RoHS: Compliant | 3650 |
|
$2.7400 / $4.8900 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 5A SPDT(20x10x10)mm THT RoHS: Compliant | 0 |
|
$1.8800 / $3.6500 | Buy Now |
DISTI #
1393219-4
|
TTI | General Purpose Relays PE014006 Min Qty: 500 Package Multiple: 25 Container: Each | Americas - 0 |
|
$1.9700 / $2.6200 | Buy Now |
DISTI #
PE014006
|
TME | Relay: electromagnetic, SPDT, Ucoil: 6VDC, Icontacts max: 5A, PE Min Qty: 1 | 510 |
|
$2.0400 / $3.4500 | Buy Now |
DISTI #
000000000002451877
|
Sager | General Purpose Relays SPDT 5Amp Min Qty: 500 | 0 |
|
$2.5300 / $2.7100 | Buy Now |
DISTI #
C1S114415927297
|
Chip1Stop | Power Relays | 163 |
|
$3.3300 / $4.6950 | Buy Now |
|
Master Electronics | Power Relay 6VDC 5A SPDT(20x10x10)mm THT RoHS: Compliant | 0 |
|
$1.8800 / $3.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE014006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE014006
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.035A (COIL), 6VDC (COIL), 209mW (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.035 A | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Power | 209 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 172 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@400VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20mm x 10mm x 10mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |