-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 210mW (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3449
|
Newark | Relay, Spdt, 240Vac, 5A, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:5A, Product Range:Pe Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Solder, Depth:20Mmrohs Compliant: Yes |Schrack Te Connectivity PE014012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 338 |
|
$2.0000 | Buy Now |
DISTI #
48M7487
|
Newark | Pe014012 |Schrack Te Connectivity PE014012 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.7200 / $3.6300 | Buy Now |
DISTI #
PB354-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 12V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
11316 In Stock |
|
$2.6866 / $4.6100 | Buy Now |
DISTI #
1393219-6
|
Avnet Americas | Electromechanical Relay SPDT 5A 12VDC 685Ohm Through Hole - Bulk (Alt: 1393219-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2420 / $2.6980 | Buy Now |
DISTI #
36K3449
|
Avnet Americas | Electromechanical Relay SPDT 5A 12VDC 685Ohm Through Hole - Bulk (Alt: 36K3449) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 338 Partner Stock |
|
$2.8600 / $4.6600 | Buy Now |
DISTI #
655-PE014012
|
Mouser Electronics | General Purpose Relays SPDT PCB 5A 12VDC RoHS: Compliant | 5102 |
|
$2.0600 / $3.7000 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A SPDT(20x10x10)mm THT RoHS: Compliant |
8050 In Stock |
|
$1.7800 / $2.0300 | Buy Now |
DISTI #
1393219-6
|
TTI | General Purpose Relays PE014012 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 9425 In Stock |
|
$1.8000 / $2.0300 | Buy Now |
DISTI #
36K3449
|
Avnet Americas | Electromechanical Relay SPDT 5A 12VDC 685Ohm Through Hole - Bulk (Alt: 36K3449) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 338 Partner Stock |
|
$2.8600 / $4.6600 | Buy Now |
DISTI #
1393219-6
|
Avnet Americas | Electromechanical Relay SPDT 5A 12VDC 685Ohm Through Hole - Bulk (Alt: 1393219-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2420 / $2.6980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE014012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE014012
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.018A (COIL), 12VDC (COIL), 210mW (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 210 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 685 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@400VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 14 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX | |
Physical Dimension | 20mm x 10mm x 10mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 14 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5 g |