Part Details for PE014F06 by TE Connectivity
Overview of PE014F06 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE014F06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3183
|
Newark | Pe014F06 |Potter&brumfield Te Connectivity PE014F06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24953 |
|
$5.0100 / $8.4300 | Buy Now |
DISTI #
2266-PE014F06-ND
|
DigiKey | Power/Signal Relay, 1 Form C, 6V Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
24953 In Stock |
|
$2.9400 / $4.9000 | Buy Now |
DISTI #
655-PE014F06
|
Mouser Electronics | General Purpose Relays 1 Form C SPDT RoHS: Compliant | 0 |
|
$4.0100 | Order Now |
|
Onlinecomponents.com | Power Relay 6VDC 5A SPDT(20mm 10mm 10mm) THT RoHS: Compliant |
24953 Partner Stock |
|
$3.8800 / $4.9500 | Buy Now |
DISTI #
000000000002451884
|
Sager | General Purpose Relays 1 Form C SPDT | 0 |
|
Buy Now | |
DISTI #
C1S757104417084
|
Chip1Stop | Electromechanical Relay 6VDC 180Ohm 5A SPDT (20x10x10)mm THT Miniature PCB Relay RoHS: Compliant | 24953 |
|
$2.4500 / $5.2300 | Buy Now |
|
Master Electronics | Power Relay 6VDC 5A SPDT(20mm 10mm 10mm) THT RoHS: Compliant |
24953 Partner Stock |
|
$3.8800 / $4.9500 | Buy Now |
Part Details for PE014F06
PE014F06 CAD Models
PE014F06 Part Data Attributes
|
PE014F06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE014F06
TE Connectivity
Power/Signal Relay, 1 Form C, 6VDC (Coil), 200mW (Coil), 5A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Power | 200 mW | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 10000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5 g |