Part Details for PE014F24 by TE Connectivity
Overview of PE014F24 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PE014F24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3184
|
Newark | Pe014F24 |Potter&brumfield Te Connectivity PE014F24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7741 |
|
$5.0100 / $8.4300 | Buy Now |
DISTI #
16R6006
|
Newark | Pe014F24 |Schrack Te Connectivity PE014F24 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 | Buy Now |
DISTI #
2266-PE014F24-ND
|
DigiKey | Power/Signal Relay, 1 Form C, 24 Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
7741 In Stock |
|
$3.5000 / $4.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7741 Partner Stock |
|
$3.5100 / $6.5100 | Buy Now |
DISTI #
PE014F24
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 5A, 5A/250VAC, 5A/30VDC Min Qty: 500 | 0 |
|
$3.4600 | RFQ |
DISTI #
000000000002451885
|
Sager | General Purpose Relays | 0 |
|
Buy Now | |
DISTI #
C1S757100113764
|
Chip1Stop | Electromechanical Relay 24VDC 2.75KOhm 5A SPDT(20x10x10)mm THT Miniature PCB Relay RoHS: Compliant | 7741 |
|
$3.2300 / $5.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7741 Partner Stock |
|
$3.5100 / $6.5100 | Buy Now |
Part Details for PE014F24
PE014F24 CAD Models
PE014F24 Part Data Attributes
|
PE014F24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE014F24
TE Connectivity
Power/Signal Relay, 1 Form C, 24VDC (Coil), 209mW (Coil), 5A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 20 mm | |
Coil Power | 209 mW | |
Coil Resistance | 2750 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 10000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 5 g |