There are no models available for this part yet.
Overview of PE01D0512A by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PE01D0512A by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
941-1154-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 100 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1994 | Buy Now | |
DISTI #
108-PE01D0512A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 1W RoHS: Compliant | 0 |
|
$5.8000 / $7.0100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks Container: Tube | 0Tube |
|
$5.1500 | Buy Now | ||
Bristol Electronics | 100 |
|
RFQ | ||||
Quest Components | 80 |
|
$7.6220 / $12.3600 | Buy Now |
CAD Models for PE01D0512A by Delta Electronics Inc
Part Data Attributes for PE01D0512A by Delta Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Package Description
|
SIP-6/5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PSMA-T5
|
Length
|
19.5 mm
|
Load Regulation-Max
|
4.6%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
12.12 V
|
Output Voltage-Min
|
11.88 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.45 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
6.1 mm
|
Alternate Parts for PE01D0512A
This table gives cross-reference parts and alternative options found for PE01D0512A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE01D0512A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL01D0512A | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Delta Electronics Inc | PE01D0512A vs PL01D0512A |
Related Parts for PE01D0512A
-
PE01D0505APower Supply Modules
-
PE64908MLAA-ZOther Analog ICs
-
PG300R_R2_10001Rectifier Diodes
-
LMV934IDROperational Amplifiers
-
UA78L05ACPKLinear Regulator ICs
-
LIF-MD6000-6MG81IField Programmable Gate Arrays
-
P6SMB6.8ATransient Suppressors
-
PCM2707CPJTDigital to Analog Converters
-
PCM1808QPWRQ1Analog to Digital Converters