Part Details for PE047X05 by Elprotronic Inc
Overview of PE047X05 by Elprotronic Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE047X05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2366-PE047X05-ND
|
DigiKey | UNIVERSAL SOCKET BOARD QFP-64 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$270.0000 | Buy Now |
DISTI #
715-PE047X05
|
Mouser Electronics | Sockets & Adapters Universal Socket Board QFP-64 RoHS: Compliant | 0 |
|
$270.0000 | Order Now |
DISTI #
PE047X05
|
TME | Adapter: IDC14-QFP64, Interface: cJTAG,JTAG, IDC14,IDC20, 0.5mm Min Qty: 1 | 0 |
|
$270.0000 | RFQ |