Part Details for PE1019 by Pasternack Enterprises
Overview of PE1019 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE1019-ND
|
DigiKey | Standard 24-28 AWG Sockets, 10 P Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$5.8400 / $6.4900 | Buy Now |
DISTI #
PE1019
|
Pasternack Enterprises US | Key Specifications. Primary Application Audio/Video/Data Cable Family/Type D-Subminiature Part Type D-Sub Contacts Connector Series D-Subminiature. Standard 24-28 AWG Sockets, 10 Pack, Female., Pasternack’s PE1019 are industry-standard D-sub crimp female sockets that are compatible with any commercial D-subminiature connector. These sockets are suitable for wire gauges ranging from 24 to 28 AWG. Our D-sub sockets have a gold flash plating and are supplied in 10-piece packaging. The PE1019 D-sub crimp female sockets from Pasternack are ideal for device management, data networks, instrument control, and serial data transmission applications. For any required adjustments, insertion and extraction tools are recommended. Additional specifications for these sockets are in our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of 24-28 AWG sockets for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal D-sub female sockets for your requirements. Min Qty: 1 Package Multiple: 1 | 10 |
|
$5.5800 / $6.4900 | Buy Now |