Part Details for PE1037 by Pasternack Enterprises
Overview of PE1037 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE1037-ND
|
DigiKey | Assembled D-Sub Hood Kit, DB9/HD Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
15 In Stock |
|
$2.4600 / $2.7300 | Buy Now |
DISTI #
PE1037
|
Pasternack Enterprises US | Key Specifications. Primary Application Audio/Video/Data Cable Family/Type D-Subminiature Part Type Dust Cap/Cover Connector Series 9-Pin D-Subminiature/HD15. Assembled D-Sub Hood Kit, DB9/HD26 Metalized Chrome., Pasternack’s PE1037 is an assembled D-sub hood kit that has a two-piece cover design for easy and quick assembly. This hood kit is built for 9-pin D-subminiature/HD26 connectors. Our assembled hood kit has a metalized plastic backshell for covering D-sub cable assembly connectors. This D-sub hood kit is suitable for device management, data networks, instrument control, and serial data transmission applications. The PE1037 assembled hood kit from Pasternack is made of plastic with a body length of 1.39 inches. This hood kit has internal cable strain relief, which provides enhanced durability, and is also available in a D-sub 15 position size. Our D-sub hood kit has metalized chrome plating, which provides an economical method of shielding backshells. Additional specifications for this D-subminiature hood kit are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of hood kits for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal assembled D-sub hood kit for your requirements. Min Qty: 1 Package Multiple: 1 | 15 |
|
$2.3500 / $2.7300 | Buy Now |