Part Details for PE105J2A0502 by KYET
Overview of PE105J2A0502 by KYET
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE105J2A0502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��5% 100V 1uF -40��~+110�� Metallized Polyester Plugin,P=5mm Film Capacitors ROHS | 25830 |
|
$0.0578 / $0.1132 | Buy Now |
|
LCSC | 5% 100V 1uF -40+110 Metallized Polyester PluginP5mm Film Capacitors ROHS | 25830 |
|
$0.0561 / $0.1098 | Buy Now |