There are no models available for this part yet.
Overview of PE1206JRM070R005L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PE1206JRM070R005L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK7725
|
Newark | Res, R005, 5%, 0.25W, Metal Film, 1206, Resistance:0.005Ohm, Product Range:Pe_L Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206JRM070R005L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1110 | Buy Now | |
DISTI #
58AK9793
|
Newark | Res, R005, 5%, 0.25W, Metal Film, 1206, Resistance:0.005Ohm, Product Range:Pe_L Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206JRM070R005L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now | |
DISTI #
13-PE1206JRM070R005LCT-ND
|
DigiKey | RES 0.005 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0868 / $0.6300 | Buy Now | |
DISTI #
PE1206JRM070R005L
|
Avnet Americas | SMD Current Sense Resistor, 5 Milliohm, ± 5%, 250 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: PE1206JRM070R005L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1115 | Buy Now | |
DISTI #
603-PE1206JRM070R005
|
Mouser Electronics | Current Sense Resistors - SMD 5 mOhms 250 mWa 5 % 75 ppm/C AEC-Q200 RoHS: Compliant | 4824 |
|
$0.0910 / $0.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0497 | Buy Now | ||
Ozdisan Elektronik | RES.(3216) 1206 5m Ohms 5% 1/4W 75PPM AEC-Q200 SMT | 0 |
|
$0.1456 / $0.1674 | RFQ |
CAD Models for PE1206JRM070R005L by YAGEO Corporation
Part Data Attributes for PE1206JRM070R005L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.64 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.005 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
75 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
0.0354 V
|
Related Parts for PE1206JRM070R005L
-
PE1206JRF070R02LFixed Resistors
-
CL21B474KBFNNNEFixed Capacitors
-
10073599-006LFHeaders and Edge Type Connectors
-
MBR20150Rectifier Diodes
-
NR8040T4R7NFixed Inductors
-
R5S72691P266FPMicrocontrollers
-
TPS63020DSJSwitching Regulator or Controllers
-
CHP1206LR220JNTMetal Glaze/Thick Film Resistors
-
BWD515Power Supply Modules