Part Details for PE1522 by Pasternack Enterprises
Overview of PE1522 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE1522-ND
|
DigiKey | 15 dBm P1dB, 4 GHz to 8 GHz, Gai Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
15 In Stock |
|
$1,269.6000 / $1,380.0000 | Buy Now |
DISTI #
PE1522
|
Pasternack Enterprises US | Key Specifications, Power Output: 15 dBm P1dB, Frequency, Min: 4 GHz, Frequency, Max: 8 GHz, Gain: 26 dB, Noise Figure, Max: 3 dB, RF Input VSWR, Max: 2, Voltage, DC Max: 12 Volts, Connector Series: SMA. 30 mW, 4 GHz to 8 GHz, Gain Block Amplifier, 26 dB Gain, 3 dB NF, SMA. PE1522 RF gain block amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized gain block RF amplifier uses SMA connectors. This SMA gain block amplifier has a minimum frequency of 4 GHz, a maximum frequency of 8 GHz and a typical gain of 26 dB. Our radio frequency gain block amp PE1522 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial gain block amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 15 |
|
$1,269.6000 / $1,380.0000 | Buy Now |