Part Details for PE15A1004 by Pasternack Enterprises
Overview of PE15A1004 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A1004-ND
|
DigiKey | 3 dB NF, 13 dBm Psat, 12 GHz to Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$2,596.0000 / $2,950.0000 | Buy Now |
DISTI #
PE15A1004
|
Pasternack Enterprises US | Key Specifications, Gain: 38 dB, Power Output: 13 dBm Psat, Frequency, Min: 12 GHz, Frequency, Max: 18 GHz, Design: Low Noise, Voltage, DC Max: 13 Volts, Current, DC Max: 300 mA, Connector Series: SMA. 3 dB NF, 13 dBm Psat, 12 GHz to 18 GHz, Low Noise Amplifier, 38 dB Gain, SMA. PE15A1004 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses SMA connectors at 50 Ohm. This SMA low noise amplifier has a minimum frequency of 12 GHz and maximum frequency of 18 GHz. LNA amplifier PE15A1004 is rated at 13 Volts DC maximum and 300 mA. Our low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 13 |
|
$2,714.0000 / $2,950.0000 | Buy Now |