Part Details for PE15A1035 by Pasternack Enterprises
Overview of PE15A1035 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A1035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A1035-ND
|
DigiKey | 25 dBm IP3, 6 dB NF, 14 dBm P1dB Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$2,143.9000 / $2,436.2500 | Buy Now |
DISTI #
PE15A1035
|
Pasternack Enterprises US | Key Specifications, Gain: 11 dB, Power Output: 14 dBm P1dB, Frequency, Min: 3 GHz, Frequency, Max: 8 GHz, Design: Low Phase Noise, Current, DC Max: 250 mA, Connector Series: SMA. 25 dBm IP3, 6 dB NF, 14 dBm P1dB, 3 GHz to 8 GHz, Low Phase Noise Amplifier 11 dB Gain, SMA. PE15A1035 low phase noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low phase noise amplifier uses SMA connectors at. This SMA low phase noise amplifier has a minimum frequency of 3 GHz and maximum frequency of 8 GHz. The typical gain of this radio frequency amplifier is 11 dB. low phase noiseLNA amplifier PE15A1035 is rated at Volts DC maximum and 250 mA. Our low phase noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low phase noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$2,241.3500 / $2,436.2500 | Buy Now |