Part Details for PE15A1057 by Pasternack Enterprises
Overview of PE15A1057 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A1057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A1057-ND
|
DigiKey | IC RF AMP GPS 20MHZ-1.5GHZ MOD Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$887.8000 / $965.0000 | Buy Now |
DISTI #
PE15A1057
|
Pasternack Enterprises US | Key Specifications, Gain: 20 dB, Power Output: 17 dBm P1dB, Frequency, Min: 20 MHz, Frequency, Max: 1.5 GHz, Noise Figure, Max: 1.5 dB, Design: Low Noise, Voltage, DC Max: 18 Volts, Current, DC Max: 85 mA, Connector Series: SMA. 1 dB NF Low Noise Amplifier, Operating from 20 MHz to 1.5 GHz with 20 dB Gain, 17 dBm P1dB and SMA. PE15A1057 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses SMA connectors at 50 Ohm. This SMA low noise amplifier has a minimum frequency of 20 MHz and maximum frequency of 1.5 GHz. The significantly low noise figure of this radio frequency amplifier is 1.5 dB with a typical gain of 20 dB. LNA amplifier PE15A1057 is rated at 18 Volts DC maximum and 85 mA. Our low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$887.8000 / $965.0000 | Buy Now |