Part Details for PE15A1073 by Pasternack Enterprises
Overview of PE15A1073 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A1073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE15A1073
|
Pasternack Enterprises US | Key Specifications, Gain: 44 dB, Power Output: 25 dBm Psat, Frequency, Min: 5 GHz, Frequency, Max: 13 GHz, Noise Figure, Max: 3.5 dB, Design: GaN Input Protected Low Noise, Voltage, DC Max: 28 Volts, Current, DC Max: 300 mA, Connector Series: SMA. 1.8 dB NF GaN Input Protected Low Noise Amplifier, Operating from 5 GHz to 13 GHz with 44 dB Gain, 25 dBm Psat and SMA. PE15A1073 gan input protected low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized gan input protected low noise amplifier uses SMA connectors at 50 Ohm. This SMA gan input protected low noise amplifier has a minimum frequency of 5 GHz and maximum frequency of 13 GHz. The significantly low noise figure of this radio frequency amplifier is 3.5 dB with a typical gain of 44 dB. gan input protected LNA amplifier PE15A1073 is rated at 28 Volts DC maximum and 300 mA. Our gan input protected low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave gan input protected low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$7,356.8000 / $8,360.0000 | Buy Now |