Part Details for PE15A1076 by Pasternack Enterprises
Overview of PE15A1076 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A1076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A1076-ND
|
DigiKey | IC RF AMP VSAT 26.5GHZ-40GHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$3,526.2900 / $4,007.1500 | Buy Now |
DISTI #
PE15A1076
|
Pasternack Enterprises US | Key Specifications, Gain: 46 dB, Power Output: 22 dBm Psat, Frequency, Min: 26.5 GHz, Frequency, Max: 40 GHz, Noise Figure, Max: 4.5 dB, Design: Waveguide Low Noise, Voltage, DC Max: 15 Volts, Current, DC Max: 500 mA, Connector Series: WR28. 3 dB NF Waveguide Low Noise Amplifier, Operating from 26.5 GHz to 40 GHz with 46 dB Gain, 20 dBm Psat and WR28. PE15A1076 waveguide low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized waveguide low noise amplifier uses WR28 connectors at 50 Ohm. This WR28 waveguide low noise amplifier has a minimum frequency of 26.5 GHz and maximum frequency of 40 GHz. The significantly low noise figure of this radio frequency amplifier is 4.5 dB with a typical gain of 46 dB. waveguide LNA amplifier PE15A1076 is rated at 15 Volts DC maximum and 500 mA. Our waveguide low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave waveguide low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$3,526.2900 / $4,007.1500 | Buy Now |