Part Details for PE15A1079 by Pasternack Enterprises
Overview of PE15A1079 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A1079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A1079-ND
|
DigiKey | 0.7 dB NF Low Noise Amplifier, O Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$777.3300 / $883.3300 | Buy Now |
DISTI #
PE15A1079
|
Pasternack Enterprises US | Key Specifications, Gain: 21 dB, Power Output: 17 dBm Psat, Frequency, Min: 600 MHz, Frequency, Max: 4.2 GHz, Noise Figure, Max: 0.9 dB, Design: Low Noise, Voltage, DC Max: 15 Volts, Current, DC Max: 65 mA, Connector Series: SMA. 0.7 dB NF Low Noise Amplifier, Operating from 600 MHz to 4200 MHz with 21 dB Gain, 16 dBm P1dB and SMA. The PE15A1079 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses SMA connectors at 50 Ohm. This DC powered low noise amplifier has a female gender configuration for input and output ports. This SMA low noise amplifier has a minimum frequency of 600 MHz and maximum frequency of 4.2 GHz. The PE15A1079 low noise amplifier has 2.5:1 of typical VSWR (Voltage Standing Wave Ratio). This radio frequency amplifier has impressive typical performance that includes a very low noise figure of 0.7 dB, small signal gain of 21 dB, and gain flatness of 2 dB. Our 007 ADCC powered low noise amplifier is designed to operate on a 9/15 VDC voltage. The PE15A1079 007 low noise amplifier operates over the temperature range of -40 deg C and 85 deg C. This low noise amplifier has 16 dB of typical 1dB compression power and a maximum RF input power of 27 dBm. The DC powered low noise amplifier is rated for 17 dBm typical saturated output power along with typical reverse isolation -34 dB. The Pasternack low noise amplifier features 50 mA typical DC current. Additional specs for this low noise amplifier can be found on its PDF specification datasheet and CAD drawings above. Our DC powered low noise radio frequency amplifier is part of over 40,000 RF, microwave, and millimeter wave components available from Pasternack. This coaxial low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect 007 DC powered low noise amplifier for your requirement. Min Qty: 1 Package Multiple: 1 | 2 |
|
$777.3300 / $883.3300 | Buy Now |