Part Details for PE15A3036 by Pasternack Enterprises
Overview of PE15A3036 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A3036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE15A3036
|
Pasternack Enterprises US | Key Specifications, Power Output: 29 dBm Psat, Frequency, Min: 10 MHz, Frequency, Max: 15 GHz, Gain, Typical: 12 dB, 3rd Intercept Point: 36 dB, Connector Series: SMA. 600 mW P1dB, 10 MHz to 15 GHz, Medium Power Broadband Amplifier, 12 dB Gain, 4.5 dB NF, SMA. PE15A3036 medium power broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized medium power broadband amplifier uses SMA connectors at 50 Ohm. This SMA broadband amplifier has wide-band capability with a minimum frequency of 10 MHz and maximum frequency of 15 GHz. The typical gain of this broad-band radio frequency amplifier is 12 dB. Pasternack broadband amplifier PE15A3036 is rated at 29 dBm Psat. Our broad band radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$6,389.4300 / $6,945.0300 | Buy Now |