Part Details for PE15A3267 by Pasternack Enterprises
Overview of PE15A3267 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A3267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A3267-ND
|
DigiKey | 5 dB NF, 15 dBm P1dB, 100 MHz to Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$2,789.6000 / $3,170.0000 | Buy Now |
DISTI #
PE15A3267
|
Pasternack Enterprises US | Key Specifications, Power Output: 15 dBm P1dB, Frequency, Min: 100 MHz, Frequency, Max: 26.5 GHz, Gain, Min: 13 dB, Gain, Typical: 15 dB, Noise Figure, Max: 5.5 dB, 3rd Intercept Point: 23 dB, Connector Series: SMA. 5 dB NF, 15 dBm P1dB, 100 MHz to 26.5 GHz, Low Noise Broadband Amplifier, 15 dB Gain, 23 dBm IP3, SMA. PE15A3267 low noise broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise broadband amplifier uses SMA connectors at. This SMA broadband low noise amplifier has wide-band capability with a minimum frequency of 100 MHz and maximum frequency of 26.5 GHz. The minimum gain of this broad-band low noise radio frequency amplifier is 13 dB with a typical gain of 15 dB. Pasternack broadband low noise amplifier PE15A3267 is rated at 15 dBm P1dB. Our broad band low noise radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,916.4000 / $3,170.0000 | Buy Now |