Part Details for PE15A3268 by Pasternack Enterprises
Overview of PE15A3268 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A3268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A3268-ND
|
DigiKey | 5.5 dB NF, 10 dBm P1dB, 18 GHz t Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$8,813.6000 / $9,580.0000 | Buy Now |
DISTI #
PE15A3268
|
Pasternack Enterprises US | Key Specifications, Power Output: 10 dBm P1dB, Frequency, Min: 18 GHz, Frequency, Max: 40 GHz, Gain, Min: 18 dB, Noise Figure, Max: 5.5 dB, Connector Series: 2.4mm. 5.5 dB NF, 10 dBm P1dB, 18 GHz to 40 GHz, Low Noise Broadband Amplifier, 18 dB Gain, 2.4mm. PE15A3268 low noise broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise broadband amplifier uses 2.4mm connectors at. This 2.4mm broadband low noise amplifier has wide-band capability with a minimum frequency of 18 GHz and maximum frequency of 40 GHz. The minimum gain of this broad-band low noise radio frequency amplifier is 18 dB. Pasternack broadband low noise amplifier PE15A3268 is rated at 10 dBm P1dB. Our broad band low noise radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 7 |
|
$8,813.6000 / $9,580.0000 | Buy Now |