Part Details for PE15A3311 by Pasternack Enterprises
Overview of PE15A3311 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A3311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A3311-ND
|
DigiKey | IC RF AMP GPS 100KHZ-10GHZ MOD Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$1,113.2000 / $1,210.0000 | Buy Now |
DISTI #
PE15A3311
|
Pasternack Enterprises US | Key Specifications, Power Output: 13 dBm P1dB, Frequency, Min: 0.1 MHz, Frequency, Max: 10 GHz, Gain, Min: 18 dB, Gain, Typical: 32.5 dB, Noise Figure, Max: 6 dB, 3rd Intercept Point: 26 dB, RF Input VSWR Max: 2:1, RF Output VSWR Max: 2:1, Connector Series: SMA. 26 dBm IP3, 5 dB NF, 13 dBm P1dB, 0.1 MHz to 10 GHz, Low Noise Broadband Amplifier, 32.5 dB Gain, SMA. PE15A3311 low noise broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise broadband amplifier uses SMA connectors at 50 Ohm. This SMA broadband low noise amplifier has wide-band capability with a minimum frequency of 0.1 MHz and maximum frequency of 10 GHz. The minimum gain of this broad-band low noise radio frequency amplifier is 18 dB with a typical gain of 32.5 dB. Pasternack broadband low noise amplifier PE15A3311 is rated at 13 dBm P1dB, 2:1 input VSWR maximum and 2:1 output VSWR max. Our broad band low noise radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,113.2000 / $1,210.0000 | Buy Now |