There are no models available for this part yet.
Overview of PE15A3595 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE15A3595 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE15A3595-ND
|
DigiKey | 40 dB Gain, 22 dBm P1dB, 1 GHz t Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$19,505.0000 / $20,750.0000 | Buy Now | |
DISTI #
PE15A3595
|
Pasternack Enterprises US | Key Specifications, Power Output: 22 dBm P1dB, Frequency, Min: 1 GHz, Frequency, Max: 40 GHz, Gain, Typical: 40 dB, Connector Series: 2.92mm. 40 dB Gain, 22 dBm P1dB, 1 GHz to 40 GHz, Broadband High Gain Amplifier, Bench-Top, 120 VAC, 5 dB NF, 2.92mm. PE15A3595 high gain broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized high gain broadband amplifier uses 2.92mm connectors at 50 Ohm. This 2.92mm broadband high gain amplifier has wide-band capability with a minimum frequency of 1 GHz and maximum frequency of 40 GHz. The typical gain of this broad-band high gain radio frequency amplifier is 40 dB. Pasternack broadband high gain amplifier PE15A3595 is rated at 22 dBm P1dB. Our broad band high gain radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband high gain amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$19,920.0000 / $20,750.0000 | Buy Now |