There are no models available for this part yet.
Overview of PE15A4028 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE15A4028 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE15A4028-ND
|
DigiKey | 24 dBm P1dB, 17 GHz to 24 GHz, M Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$1,366.1600 / $1,552.4500 | Buy Now | |
DISTI #
PE15A4028
|
Pasternack Enterprises US | Key Specifications, Power Output: 24 dBm P1dB, Frequency, Min: 17 GHz, Frequency, Max: 24 GHz, Gain, Typical: 22 dB, Connector Series: 2.92mm. 24 dBm P1dB, 17 GHz to 24 GHz, Medium Power Broadband Amplifier, 22 dB Gain, 2.92mm. PE15A4028 medium power broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized medium power broadband amplifier uses 2.92mm connectors at 50 Ohm. This 2.92mm broadband amplifier has wide-band capability with a minimum frequency of 17 GHz and maximum frequency of 24 GHz. The typical gain of this broad-band radio frequency amplifier is 22 dB. Pasternack broadband amplifier PE15A4028 is rated at 24 dBm P1dB. Our broad band radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,428.2500 / $1,552.4500 | Buy Now |