Part Details for PE15A4043 by Pasternack Enterprises
Overview of PE15A4043 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A4043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A4043-ND
|
DigiKey | 44 dB Gain, 3 Watt P1dB, 2 GHz t Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,445.7200 / $1,642.8600 | Buy Now |
DISTI #
PE15A4043
|
Pasternack Enterprises US | Key Specifications, Power Output: 3 Watt (35 dBm) P1dB, Frequency, Min: 2 GHz, Frequency, Max: 6 GHz, Gain, Min: 40 dB, Gain, Typical: 44 dB, 3rd Intercept Point: 45 dB, RF Input VSWR Max: 2:1, RF Output VSWR Max: 2:1, Connector Series: SMA. 44 dB Gain, 3 Watt P1dB, 2 GHz to 6 GHz, Medium Power Broadband Amplifier, 45 dBm IP3, 4.5 dB NF, SMA. PE15A4043 medium power broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized medium power broadband amplifier uses SMA connectors at 50 Ohm. This SMA broadband amplifier has wide-band capability with a minimum frequency of 2 GHz and maximum frequency of 6 GHz. The minimum gain of this broad-band radio frequency amplifier is 40 dB with a typical gain of 44 dB. Pasternack broadband amplifier PE15A4043 is rated at 3 Watt (35 dBm) P1dB, 2:1 input VSWR maximum and 2:1 output VSWR max. Our broad band radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,511.4300 / $1,642.8600 | Buy Now |