Part Details for PE15A5011 by Pasternack Enterprises
Overview of PE15A5011 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PE15A5011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7847
|
Newark | 43 Db Gain, 10 Watt Psat, 30 Mhz To 2.5 Ghz, High Power Gan Amplifier, Sma |Pasternack Enterprises PE15A5011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE15A5011-ND
|
DigiKey | 43 dB Gain, 10 Watt Psat, 30 MHz Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$10,396.0000 / $11,300.0000 | Buy Now |
DISTI #
PE15A5011
|
Pasternack Enterprises US | Key Specifications, Frequency, Min: 30 MHz, Frequency, Max: 2.5 GHz, Gain, Typical: 43 dB, Voltage, DC Typ: 12 Volts, Voltage, DC Max: 32 Volts, Current, DC Typ: 2,800 mA. 43 dB Gain, 10 Watt Psat, 30 MHz to 2.5 GHz, High Power GaN Amplifier, SMA Input, SMA Output. RF solid state power amplifier (SSPA) PE15A5011 from Pasternack is part of the largest selection of in-stock radio frequency microwave and millimeter wave amplifiers available for same-day shipment. This Pasternack solid state RF power amplifier is a high power amp design constructed in a connectorized package. Our SSPA is designed with SMA connectors and rated at 10 Watts. Pasternack solid state power amplifier part number PE15A5011 SMA high power amp has a 43 dB typical gain. The high power high gain amp is rated with a Psat of 40 dBm. Our radio frequency high power solid state amplifier is constructed for minimum frequency of 30 MHz and a maximum frequency of 2.5 GHz. Additional radio frequency specs on this high frequency high gain high power solid state power amplifier from Pasternack can be found in the details on the RF power amplifier datasheet specifications PDF above. Our high power high gain HF amplifier is part of over one 40,000 RF, microwave and millimeter wave components in-stock. This high power 10 Watt radio frequency amplifier is ready for same day purchase and shipping worldwide. Pasternack also stocks a wide range of other radio signal SSPAs that ship same-day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 4 |
|
$10,396.0000 / $11,300.0000 | Buy Now |