Part Details for PE15A5093 by Pasternack Enterprises
Overview of PE15A5093 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A5093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A5093-ND
|
DigiKey | 1.25W Psat, 32 dB Gain, 0.5 GHz Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$6,098.4000 / $6,930.0000 | Buy Now |
DISTI #
PE15A5093
|
Pasternack Enterprises US | Key Specifications, Frequency, Min: 500 MHz, Frequency, Max: 6 GHz, Gain, Min: 28 dB, Gain, Typical: 32 dB, Gain Flatness: 2 dB, 1dB Compression Point, Min: 28 dBm. 1.25W Psat, 32 dB Gain, 0.5 GHz to 6 GHz, AC Powered Broadband GaAs Power Amplifier with Heatsink, Bench-Top, 110/240VAC, SMA. The PE15A5093 RF power amplifier from Pasternack is featured in our extensive in-stock radio frequency amplifier selection. Our connectorized power RF amplifier uses SMA connectors with female gender configuration. This SMA power amplifier has a minimum frequency of 500 MHz and maximum frequency of 6 GHz. The minimum gain of this AC powered modules with integrated heatsink is 28 dB, with a typical gain of 32 dB. The PE15A5093 RF power amplifier from Pasternack has a 50 Ohm impedance. This threaded power amplifier with heatsink is designed to operate on a 110/240 VAC voltage. Our AC powered modules with integrated heatsink radio frequency power amplifier has 5 dBm maximum RF input power and 31 dBm of saturated output power. This RF power amplifier comes with typical reverse isolation of 60 dB. Pasternack’s PE15A5093 is a power amplifier that uses GaAs semiconductor technology for high efficiency. This SMA power amplifier is a great option for test & measurement, 5G communication, wireless infrastructure, military & commercial communications, military electronic systems, research & development, microwave radio and VSAT and fiber optics applications. Our RF power amplifier has an aluminum body and typical gain flatness of 2 dB. This 32 dB power amplifier with heatsink operates over the temperature range of -40 deg C and 85 deg C. Our radio frequency power amplifier PE15A5093 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial power amplifier can ship worldwide the same day of the purchase, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect AC powered modules with integrated heatsink power amplifier for your requirements. Min Qty: 1 Package Multiple: 1 | 4 |
|
$6,098.4000 / $6,930.0000 | Buy Now |