Part Details for PE15A63001 by Pasternack Enterprises
Overview of PE15A63001 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A63001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A63001-ND
|
DigiKey | 1 dB NF Input Protected Low Nois Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$748.0000 / $850.0000 | Buy Now |
DISTI #
PE15A63001
|
Pasternack Enterprises US | Key Specifications, Gain: 40 dB, Power Output: 17 dBm P1dB, Frequency, Min: 10 MHz, Frequency, Max: 1 GHz, Noise Figure, Max: 3 dB, Design: Input Protected Low Noise, Voltage, DC Max: 15 Volts, Current, DC Max: 125 mA, Connector Series: SMA. 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 40 dB Gain, 17 dBm P1dB and SMA. PE15A63001 input protected low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized input protected low noise amplifier uses SMA connectors at 50 Ohm. This SMA input protected low noise amplifier has a minimum frequency of 10 MHz and maximum frequency of 1 GHz. The significantly low noise figure of this radio frequency amplifier is 3 dB with a typical gain of 40 dB. input protected LNA amplifier PE15A63001 is rated at 15 Volts DC maximum and 125 mA. Our input protected low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave input protected low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 6 |
|
$782.0000 / $850.0000 | Buy Now |