Part Details for PE15A63031 by Pasternack Enterprises
Overview of PE15A63031 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A63031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A63031-ND
|
DigiKey | 44 dB Gain, 20 dBm P1dB, 0.5 GHz Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$16,849.8000 / $18,315.0000 | Buy Now |
DISTI #
PE15A63031
|
Pasternack Enterprises US | Key Specifications, Frequency, Min: 500 MHz, Frequency, Max: 40 GHz, Gain, Typical: 44 dB, Noise Figure, Typ: 4.5 dB, Power Output: 20 dBm P1dB, 3rd Intercept Point: 25 dB, Connector Series: 2.92mm, AC Voltage: 110/240 VAC. 44 dB Gain, 20 dBm P1dB, 0.5 GHz to 40 GHz, Broadband AC Low Noise Amplifier, Bench-Top, 110/220VAC, 4.5 dB Noise Figure, 2.92mm. PE15A63031 low noise broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise broadband amplifier uses 2.92mm connectors at 50 Ohms, and requires an AC voltage supply ranging from 110VAC minimum to 240VAC maximum. This 2.92mm broadband low noise amplifier has wide-band capability with a minimum frequency of 500 MHz and maximum frequency of 40 GHz and has a noise figure of 4.5 dB typical. The minimum gain of this broad-band low noise radio frequency amplifier is 37 dB with a typical gain of 44 dB. Pasternack broadband low noise amplifier PE15A63031 is rated at 20 dBm P1dB. Our broad band low noise radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$16,117.2000 / $18,315.0000 | Buy Now |