Part Details for PE15A8006 by Pasternack Enterprises
Overview of PE15A8006 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A8006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A8006-ND
|
DigiKey | 6 GHz to 12 GHz, Gain Block Ampl Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$1,600.8000 / $1,740.0000 | Buy Now |
DISTI #
PE15A8006
|
Pasternack Enterprises US | Key Specifications, Frequency, Min: 6 GHz, Frequency, Max: 12 GHz, Gain: 12 dB, Noise Figure, Typ: 2.3 dB, RF Input VSWR, Max: 2, Voltage, DC Min: 11 Volts, Voltage, DC Max: 15 Volts, Connector Series: SMA. 6 GHz to 12 GHz, Gain Block Amplifier, 12 dB Gain, 20 dBm IP3, 2.3 dB NF, SMA. PE15A8006 RF gain block amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized gain block RF amplifier uses SMA connectors. This SMA gain block amplifier has a minimum frequency of 6 GHz, a maximum frequency of 12 GHz and a typical gain of 12 dB. Our radio frequency gain block amp PE15A8006 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial gain block amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,600.8000 / $1,740.0000 | Buy Now |