Part Details for PE15G5069F by Pasternack Enterprises
Overview of PE15G5069F by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15G5069F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15G5069F-ND
|
DigiKey | Heatsink for Amplifier Models PE Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$929.2000 / $1,010.0000 | Buy Now |
DISTI #
PE15G5069F
|
Pasternack Enterprises US | Key Specifications.. Heatsink for Amplifier Models PE15A5110, PE15A5113, PE15A5115. The PE15G5069F is an Aluminum Finned Heatsink with two integrated Cooling Fans that maintains forced air flow for optimum thermal efficiency. Each Cooling Fan is DC controlled and requires a typical voltage level of +28 VDC and DC Current of 0.35 Amps. A DC voltage wire is included with alligator spring clamps to connect with a power supply. Airflow for each fan is rated at 130 CFM and noise is rated at 65.5 dba. This heatsink/cooling fan module is specifically designed to be used with High Power Amplifier models PE15A5110, PE15A5113, and PE15A5115. This heatsink module is purchased separately and has tapped screw holes on the mounting plate that match the outline mounting holes for these amplifier models. All the necessary mounting hardware is included (M4 round head screws & washers). Step by step mounting instructions on page 2 below. Pasternack highly recommends using this heatsink/cooling fan assembly with these amplifier models to effectively dissipate generated heat and ensure normal baseplate operating temperature range is maintained to ensure optimum and reliable performance. Min Qty: 1 Package Multiple: 1 | 1 |
|
$888.8000 / $1,010.0000 | Buy Now |