Part Details for PE1610 by Pasternack Enterprises
Overview of PE1610 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE1610-ND
|
DigiKey | 50 kHz to 50 GHz 2.4mm Bias Tee Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
11 In Stock |
|
$2,079.2000 / $2,260.0000 | Buy Now |
DISTI #
PE1610
|
Pasternack Enterprises US | Key Specifications, RF Port Connector Series: 2.4mm, DC Port Connector Series: SMA, Minimum Frequency: 0.05 MHz, Maximum Frequency: 50 GHz, RF Port Maximum VSWR: 1.8:1, Maximum Voltage: 25 Volts, Maximum DC Current: 150 mA. 50 kHz to 50 GHz 2.4mm Bias Tee Rated to 150 mA and 25 Volts DC. PE1610 bias tee (also called bias T) has an 2.4mm connector RF port that is female gender. This Pasternack female 2.4mm bias tee design is rated for a minimum frequency of 0.05 MHz and a maximum frequency of 50 GHz. Our RF coaxial bias tee has a sma DC port connector with a female gender. This 2.4mm bias tee / T is rated for a max. DC voltage of 25 Volts and a max. current of 150 mA. The PE1610 bias T with 2.4mm connector series for RF port is designed with a maximum VSWR of 1.8:1 and a RF to bias isolation typical of 50 dB. Pasternack's radio frequency bias tee is one of over 40,000 RF, microwave and millimeter wave components supplied by us. Our coaxial 2.4mm bias T can be purchased and will be shipped worldwide the same-day as with other in-stock Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 11 |
|
$2,079.2000 / $2,260.0000 | Buy Now |